kwb 241685 Hammer Drill Bit 5.5mm 160mm SDS-Plus self-centering tip

MPN
241685
Brand
KWB
EAN-13
4009312416857
Order Code
04-8016
Country of Origin
China
View Full Product Range (13)

Discontinued


The kwb 241685 hammer drill bit is made of 40Cr steel and measures 5.5 mm in diameter with a total length of 160 mm. Its SDS-Plus design ensures strong performance for masonry, stone, and brickwork drilling applications. Ideal for professional and DIY use, this durable bit is suitable for precise and efficient drilling tasks.
Type Hammer drill bit
Diameter 5.5mm
Length 100mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder SDS-Plus
Weight 45g

Trustpilot