kwb 241136 Hammer Drill Bit 6mm SDS-Plus 110mm PGM certified

MPN
241136
Brand
KWB
EAN-13
4009312411364
Order Code
04-8011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The kwb 241136 Steel Hammer Drill Bit is made for durable and precise drilling into stone, masonry, and brickwork. This 6 mm SDS-Plus drill bit has a total length of 110 mm, providing effective penetration for tough materials. Typical applications include construction and renovation tasks requiring reliable performance.
Type Hammer drill bit
Diameter 6mm
Length 50mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder SDS-Plus
Weight 41g

Reviews

Be the first to submit a review

Trustpilot