kwb 238660 HSS Metal Twist Drill Bit 6mm gold titanium nitride DIN 338

MPN
238660
Brand
KWB
EAN-13
4009312386600
Order Code
04-8002
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Manufactured by kwb, the 238660 HSS metal twist drill bit features a 6 mm diameter and a total length of 93 mm, designed according to DIN 338 standards with a cylinder shank. Made from M2 steel, it is suitable for precise drilling in metal, including steel and sheet metal, offering durability for machining tasks. This single-piece tool is ideal for both professional and DIY projects requiring reliable and efficient metal drilling.
Type Metal twist drill bit
Diameter 6mm
Cutting Length 57mm
Overall Length 93mm
DIN Standard DIN 338
Material M2
Tip Angle 135°
Tool Holder Cylinder shank
Weight 24g

Reviews

Be the first to submit a review

Trustpilot