kwb 238655 HSS Twist Drill Bit 5.5mm titanium nitride coated 1pc

MPN
238655
Brand
KWB
EAN-13
4009312386556
Order Code
04-8001
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The kwb 238655 is a high-speed steel (HSS) metal twist drill bit with a diameter of 5.5 mm and a total length of 93 mm, designed for precision in drilling tasks. It features a cylinder shank and adheres to DIN 338 standards, making it a reliable choice for machining tools. Typically used for drilling into metals, including sheet metal, this bit is ideal for machining applications.
Type Metal twist drill bit
Diameter 5.5mm
Cutting Length 57mm
Overall Length 93mm
DIN Standard DIN 338
Material M2
Tip Angle 135°
Tool Holder Cylinder shank
Weight 20g

Reviews

Be the first to submit a review

Trustpilot