kwb 238650 HSS Metal Twist Drill 5mm 86mm titanium nitride-coated

MPN
238650
Brand
KWB
EAN-13
4009312386501
Order Code
04-8000
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2+ £2.04
10+ £1.91
50+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The kwb 238650 Metal twist drill bit is designed for precision drilling in metalwork, featuring a 5 mm diameter and 86 mm total length. Made from high-speed steel (HSS) conforming to DIN 338 standards, it guarantees durability and efficient performance. It is ideal for machining tasks and can effectively drill through materials like steel and sheet metal, making it a valuable tool for professional and DIY applications.
Type Metal twist drill bit
Diameter 5mm
Cutting Length 52mm
Overall Length 86mm
DIN Standard DIN 338
Material M2
Tip Angle 135°
Tool Holder Cylinder shank
Weight 18g

Reviews

Be the first to submit a review

Trustpilot