kwb 238625 HSS Metal Twist Drill Bit 2.5mm titanium nitride coated

MPN
238625
Brand
KWB
EAN-13
4009312386259
Order Code
04-7993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
3+ £1.45
10+ £1.35
50+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The kwb 238625 is a high-speed steel metal twist drill bit with a 2.5 mm diameter and a total length of 57 mm, designed for precision drilling. It features a DIN 338 cylinder shank and is particularly suited for machining and drilling in sheet metal. Ideal for professional and DIY applications, this robust tool is perfect for constructing metal components and detailed metalwork.
Type Metal twist drill bit
Diameter 2.5mm
Cutting Length 30mm
Overall Length 57mm
DIN Standard DIN 338
Material M2
Tip Angle 135°
Tool Holder Cylinder shank
Weight 7g

Reviews

Be the first to submit a review

Trustpilot