kwb 217085 HSS Twist Drill Bit 8.5mm 165mm right hand cut precision

MPN
217085
Brand
KWB
EAN-13
4009312170858
Order Code
04-7989
Country of Origin
Germany
View Full Product Range (21)

Discontinued


The kwb 217085 HSS twist drill bit is a high-quality machining tool with an 8.5 mm diameter and a total length of 165 mm, ideal for precision drilling. Designed with a cylinder shank, it adheres to DIN 340 standards, ensuring durability and efficiency in metalworking tasks. This versatile steel drill bit is suitable for drilling through sheet metal and commonly used in construction and fabrication industries.
Type Twist drill bit
Diameter 8.5mm
Cutting Length 110mm
Overall Length 165mm
DIN Standard DIN 340
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 60g

Trustpilot