kwb 209632 HSS Twist Drill Bit 3.2mm 65mm DIN 338 steam-tempered

MPN
209632
Brand
KWB
EAN-13
4009312096325
Order Code
04-7982
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The kwb 209632 twist drill bit features a 3.2 mm diameter and 65 mm total length, adhering to DIN 338 specifications. Designed with a cylinder shank, it is ideal for drilling into metal, steel, and sheet metal. This precision-machining tool is suited for various engineering and DIY applications.
Type Twist drill bit
Diameter 3.2mm
Cutting Length 36mm
Overall Length 65mm
DIN Standard DIN 338
Material HSS
Tip Angle 118°
Tool Holder Cylinder shank
Weight 11g

Reviews

Be the first to submit a review

Trustpilot