kwb 209630 HSS Twist Drill Bit 3mm 61mm Cylindrical Pack of 2

MPN
209630
Brand
KWB
EAN-13
4009312096301
Order Code
04-7981
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The kwb 209630 HSS twist drill bit set includes two drill bits, each with a diameter of 3 mm and a total length of 61 mm, featuring a DIN 338 cylindrical shank. Made of high-speed steel, these bits are ideal for drilling into metal and sheet metal, making them suitable for precise machining tasks. Manufactured by kwb, these durable drill bits are perfect for professional machining tools and applications.
Type Twist drill bit
Diameter 3mm
Cutting Length 33mm
Overall Length 61mm
DIN Standard DIN 338
Material HSS
Tip Angle 118°
Tool Holder Cylinder shank
Weight 13g

Reviews

Be the first to submit a review

Trustpilot