kwb 209625 HSS Twist Drill Bit 2.5mm DIN 338 2pcs steam-tempered

MPN
209625
Brand
KWB
EAN-13
4009312096257
Order Code
04-7980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The kwb 209625 HSS twist drill bit, with a length of 57 mm and a diameter of 2.5 mm, is designed for precision drilling in metal. Featuring a cylinder shank and compliant with DIN 338 standards, this set includes two high-quality steel drill bits. Ideal for machining and working with sheet metal, it is suitable for use with SDS Plus systems.
Type Twist drill bit
Diameter 2.5mm
Cutting Length 30mm
Overall Length 57mm
DIN Standard DIN 338
Material HSS
Tip Angle 118°
Tool Holder Cylinder shank
Weight 11g

Reviews

Be the first to submit a review

Trustpilot