kwb 206620 HSS Metal Twist Drill Bit 12mm 135° cross-grind 1pc

MPN
206620
Brand
KWB
EAN-13
4009312066205
Order Code
04-7976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The kwb 206620 HSS Metal Twist Drill Bit features a 12 mm diameter and 151 mm total length, adhering to DIN 338 standards with a cylinder shank configuration. Manufactured by kwb, this high-speed steel bit is designed for efficient drilling in metal, steel, and sheet metal. Ideal for machining applications, it is suitable for both professional and DIY use.
Type Metal twist drill bit
Diameter 12mm
Cutting Length 101mm
Overall Length 151mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 98g

Reviews

Be the first to submit a review

Trustpilot