kwb 206600 HSS Metal Drill Bit 10mm 133mm DIN 338 135° angle

MPN
206600
Brand
KWB
EAN-13
4009312066007
Order Code
04-7974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The kwb 206600 metal twist drill bit is a high-speed steel tool with a 10 mm diameter and a total length of 133 mm, featuring a cylinder shank design. Manufactured according to DIN 338 standards, it is ideal for precise machining tasks in metalwork, including drilling into steel and sheet metal. Suitable for both professional and DIY applications, this reliable tool ensures efficient drilling performance.
Type Metal twist drill bit
Diameter 10mm
Cutting Length 87mm
Overall Length 133mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 65g

Reviews

Be the first to submit a review

Trustpilot