kwb 206585 HSS Metal Twist Drill Bit 8.5mm 117mm DIN 338 1pc

MPN
206585
Brand
KWB
EAN-13
4009312065857
Order Code
04-7973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The kwb 206585 is a metal twist drill bit with a diameter of 8.5 mm and a total length of 117 mm, crafted according to DIN 338 standards. Featuring a cylindrical shank, this HSS drill bit is ideal for machining tasks on steel and sheet metal. Typical applications include precise drilling in construction and manufacturing environments.
Type Metal twist drill bit
Diameter 8.5mm
Cutting Length 75mm
Overall Length 117mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 44g

Reviews

Be the first to submit a review

Trustpilot