kwb 206575 HSS Twist Drill Bit 7.5mm dia 109mm length DIN 338 quality

MPN
206575
Brand
KWB
EAN-13
4009312065758
Order Code
04-7971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The kwb 206575 Metal Twist Drill Bit features a 7.5 mm diameter and a total length of 109 mm. Compliant with DIN 338 standards, it has a cylinder shank for compatibility with standard drilling equipment. Ideal for machining applications, it is suitable for drilling into metal and sheet metal.
Type Metal twist drill bit
Diameter 7.5mm
Cutting Length 69mm
Overall Length 109mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 35g

Reviews

Be the first to submit a review

Trustpilot