kwb 206555 Metal Twist Drill Bit 5.5mm length 93mm DIN 338 industrial

MPN
206555
Brand
KWB
EAN-13
4009312065550
Order Code
04-7966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The kwb 206555 HSS Metal Twist Drill Bit features a 5.5 mm diameter and a total length of 93 mm, designed for precision metalworking tasks. Produced to DIN 338 standards, it has a cylinder shank suitable for various drilling applications. This high-speed steel drill bit is ideal for drilling into metal surfaces, including sheet metal.
Type Metal twist drill bit
Diameter 5.5mm
Cutting Length 57mm
Overall Length 93mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 20g

Reviews

Be the first to submit a review

Trustpilot