kwb 206550 HSS Metal Twist Drill 5mm 135° point for various Metals

MPN
206550
Brand
KWB
EAN-13
4009312065505
Order Code
04-7965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The kwb 206550 is a high-speed steel (HSS) metal twist drill bit with a 5 mm diameter and a total length of 86 mm, designed according to DIN 338 standards. It features a durable cylinder shank suitable for precision drilling in metal, steel, and sheet metal applications. Typically used in machining tasks, this drill bit is ideal for professionals and DIY enthusiasts requiring reliable and efficient metalworking tools.
Type Metal twist drill bit
Diameter 5mm
Cutting Length 52mm
Overall Length 86mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 16g

Reviews

Be the first to submit a review

Trustpilot