kwb 206545 HSS Twist Drill Bit 4.5mm 80mm DIN338 industrial quality

MPN
206545
Brand
KWB
EAN-13
4009312065451
Order Code
04-7963
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The kwb 206545 HSS metal twist drill bit, manufactured by kwb, is designed with a 4.5 mm diameter and 80 mm total length, adhering to DIN 338 standards. Featuring a cylindrical shank, this high-speed steel drill bit is ideal for precision drilling in metal, steel, and sheet materials. It is commonly used in various machining applications that require reliable and efficient boring capabilities.
Type Metal twist drill bit
Diameter 4.5mm
Cutting Length 47mm
Overall Length 80mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 15g

Reviews

Be the first to submit a review

Trustpilot