kwb 206535 HSS Metal Twist Drill Bit 3.5mm 70mm DIN 338 135° angle

MPN
206535
Brand
KWB
EAN-13
4009312065352
Order Code
04-7960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The kwb metal twist drill bit, model 206535, features a 3.5 mm diameter and a total length of 70 mm, following DIN 338 standards. It is ideal for drilling into metal, including steel and sheet metal, making it a versatile tool for various machining applications. The cylindrical shank ensures a secure fit in standard drill chucks, enhancing precision and efficiency.
Type Metal twist drill bit
Diameter 3.5mm
Cutting Length 39mm
Overall Length 70mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 11g

Reviews

Be the first to submit a review

Trustpilot