kwb 206533 HSS Metal Twist Drill Bit 3.3mm 65mm self-centering

MPN
206533
Brand
KWB
EAN-13
4009312065338
Order Code
04-7959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The kwb 206533 metal twist drill bit is a high-speed steel tool with a 3.3 mm diameter and a total length of 65 mm, conforming to DIN 338 standards. Its cylinder shank design makes it suitable for precise drilling in metal, including sheet metal and steel. Typically employed in machining applications, it is sold individually.
Type Metal twist drill bit
Diameter 3.3mm
Cutting Length 36mm
Overall Length 65mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 11g

Reviews

Be the first to submit a review

Trustpilot