kwb 206532 HSS Metal Twist Drill Bit 3.2mm 65mm DIN 338 1pc

MPN
206532
Brand
KWB
EAN-13
4009312065321
Order Code
04-7958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
5+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The kwb metal twist drill bit, model 206532, features a diameter of 3.2 mm and a total length of 65 mm, adhering to DIN 338 standards. It is designed for precision drilling in sheet metal and other steel materials. Ideal for use in machining applications, this drill bit ensures durability and efficiency.
Type Metal twist drill bit
Diameter 3.2mm
Cutting Length 36mm
Overall Length 65mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 11g

Reviews

Be the first to submit a review

Trustpilot