kwb 205052 HSS Twist Drill Bit 5.2mm DIN 338 self-centering 1pc

MPN
205052
Brand
KWB
EAN-13
4009312050525
Order Code
04-7949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The kwb 205052 HSS Twist drill bit features a 5.2 mm diameter and a total length of 86 mm. Manufactured to DIN 338 standards, it is ideal for precision drilling in metal, steel, and sheet metal. The cylindrical shank ensures compatibility with most drills, making it suitable for various machining applications.
Type Twist drill bit
Diameter 5.2mm
Cutting Length 52mm
Overall Length 86mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 10g

Reviews

Be the first to submit a review

Trustpilot