kwb 205050 HSS Twist Drill Bit 5mm 135° point DIN 338 1pc precision

MPN
205050
Brand
KWB
EAN-13
4009312050501
Order Code
04-7948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.29
10+ £1.20
50+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The kwb 205050 HSS twist drill bit is designed for precision drilling in metal, featuring a 5 mm diameter and a total length of 86 mm. Adhering to DIN 338 standards, this high-speed steel bit is ideal for use with sheet metal and other metal materials. It is commonly applied in machining tasks where reliable and efficient drilling is required.
Type Twist drill bit
Diameter 5mm
Cutting Length 52mm
Overall Length 86mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 9g

Reviews

Be the first to submit a review

Trustpilot