kwb 205031 HSS Twist Drill Bit 3.1mm DIN 338 for steel & plastics

MPN
205031
Brand
KWB
EAN-13
4009312050310
Order Code
04-7944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The kwb 205031 HSS twist drill bit features a 3.1 mm diameter and a total length of 65 mm, designed according to DIN 338 standards with a cylinder shank. Manufactured by kwb, this metal and sheet metal drill bit is ideal for precise drilling in steel and similar materials. Commonly used in machining applications, it is suitable for creating accurate holes in various metalworking tasks.
Type Twist drill bit
Diameter 3.1mm
Cutting Length 36mm
Overall Length 65mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 3g

Reviews

Be the first to submit a review

Trustpilot