kwb 205030 HSS Twist Drill Bit 3mm x 61mm DIN 338 industrial quality

MPN
205030
Brand
KWB
EAN-13
4009312050303
Order Code
04-7943
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.899
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The kwb twist drill bit, model 205030, is designed for precision drilling with a 3 mm diameter and a total length of 61 mm. It conforms to DIN 338 standards with a cylinder shank, making it ideal for use with metal, steel, and sheet metal. This versatile, high-speed steel drill bit is commonly employed in machining and other industrial applications.
Type Twist drill bit
Diameter 3mm
Cutting Length 33mm
Overall Length 61mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 2.6g

Reviews

Be the first to submit a review

Trustpilot