kwb 205025 HSS Twist Drill 2.5mm 57mm DIN338 135° self-centering

MPN
205025
Brand
KWB
EAN-13
4009312050259
Order Code
04-7942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.743
10+ £0.690
50+ £0.668
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The kwb 205025 HSS twist drill bit is a precision metal drill bit with a 2.5 mm diameter and a total length of 57 mm. It features a cylinder shank and complies with DIN 338 standards, making it ideal for machining tasks in steel and sheet metal. Suitable for professional and DIY applications, this versatile tool ensures clean and accurate drilling.
Type Twist drill bit
Diameter 2.5mm
Cutting Length 30mm
Overall Length 57mm
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 2g

Reviews

Be the first to submit a review

Trustpilot