Kwb 205010 Hss Twist Drill Bit 1 mm 34 mm Din 338 Cylinder Shank Metal

MPN
205010
Brand
KWB
EAN-13
4009312050105
Order Code
16-6778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

KWB 205010 is a high-speed steel (HSS) twist drill bit, known for its precision and durability in demanding metalworking applications. With a diameter of 1 mm and a total length of 34 mm, this drill bit is constructed to comply with DIN 338 standards, ensuring compatibility and reliability in industrial settings. The cylinder shank provides optimal grip and stability when used with compatible machines, making it suitable for drilling accurate holes in metals. This type of drill bit is commonly employed in professional and engineering contexts where precision drilling in materials such as mild steel, copper, and aluminium is required.
Type Twist drill bit
Diameter 1mm
Cutting Length 12mm
Overall Length 34mm
DIN Standard DIN 338
Material HSS
Pack Qty 1
Shank Diameter 1mm
Tip Angle 135°
Tool Holder Cylinder shank
Weight 1g

Reviews

Be the first to submit a review

Trustpilot