kwb 178100 Circle cutter Carbide tipped adjustable 20-90mm arm

MPN
178100
Brand
KWB
EAN-13
4009311781000
Order Code
04-7924
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb 178100 circle cutter is a drill attachment designed for precision cutting of circular shapes. It offers adjustable sizes, making it suitable for various applications like crafting, woodworking, or DIY projects. Compatible with most drills, this attachment is an essential tool for achieving accurate circular cuts.
Type Circle cutter
Diameter 9mm
Overall Length 78mm
Material Carbide metal
Weight 105g

Reviews

Be the first to submit a review

Trustpilot