kwb 159200 Metal Drill Bit 20mm 205mm length DIN 338 blue-black

MPN
159200
Brand
KWB
EAN-13
4009311592002
Order Code
04-7908
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.08
10+ £9.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The kwb 159200 metal twist drill bit features a 20 mm diameter and 205 mm total length, adhering to DIN 338 standards. It is designed with a cylinder shank, ideal for drilling through steel and sheet metal. This tool is a staple in machining applications, providing precision and durability.
Type Metal twist drill bit
Diameter 13mm
Cutting Length 140mm
Overall Length 205mm
DIN Standard DIN 338
Material HSS
Tip Angle 118°
Tool Holder Cylinder shank
Weight 246g

Reviews

Be the first to submit a review

Trustpilot