kwb 159160 HSS Metal Twist Drill Bit 16mm blue-black DIN 338 178mm

MPN
159160
Brand
KWB
EAN-13
4009311591609
Order Code
04-7904
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £7.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The kwb 159160 Metal twist drill bit is a high-speed steel twist drill bit with a diameter of 16 mm and a total length of 178 mm. It features a cylinder shank conforming to DIN 338 standards, designed for efficient machining of metal and sheet metal. This tool is suitable for use in various machining applications requiring durability and precision.
Type Metal twist drill bit
Diameter 13mm
Cutting Length 120mm
Overall Length 178mm
DIN Standard DIN 338
Material HSS
Tip Angle 118°
Tool Holder Cylinder shank
Weight 145g

Reviews

Be the first to submit a review

Trustpilot