kwb 159150 HSS Metal Twist Drill Bit 15mm 169mm DIN 338 steam-started

MPN
159150
Brand
KWB
EAN-13
4009311591500
Order Code
04-7903
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Was Unit Price (Ex VAT)
1+ £6.45 £5.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The kwb 159150 is a high-speed steel metal twist drill bit with a 15 mm diameter and a total length of 169 mm, suitable for precise drilling tasks. Manufactured by kwb, it features a DIN 338 standard with a cylinder shank designed for efficient metalworking, including steel and sheet metal applications. Its robust construction makes it ideal for machining tasks requiring precision and durability.
Type Metal twist drill bit
Diameter 10mm
Cutting Length 114mm
Overall Length 169mm
DIN Standard DIN 338
Material HSS
Tip Angle 118°
Tool Holder Cylinder shank
Weight 121g

Reviews

Be the first to submit a review

Trustpilot