kwb 159130 HSS Metal Twist Drill Bit 13mm 151mm blue-black DIN 338

MPN
159130
Brand
KWB
EAN-13
4009311591302
Order Code
04-7901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Was Unit Price (Ex VAT)
1+ £4.48 £3.81
10+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The kwb 159130 is a high-speed steel metal twist drill bit designed for precision drilling in metal materials. With a diameter of 13 mm and a total length of 151 mm, it meets DIN 338 standards and features a cylinder shank. Ideal for machining tasks, this drill bit is suitable for use in drilling sheet metal and other metalwork applications.
Type Metal twist drill bit
Diameter 10mm
Cutting Length 101mm
Overall Length 151mm
DIN Standard DIN 338
Material HSS
Tip Angle 118°
Tool Holder Cylinder shank
Weight 91g

Reviews

Be the first to submit a review

Trustpilot