kwb 159120 HSS Metal Twist Drill Bit 12mm 151mm long DIN 338 compliant

MPN
159120
Brand
KWB
EAN-13
4009311591203
Order Code
04-7900
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £3.66
10+ £3.46
50+ £3.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The kwb 159120 metal twist drill bit is a precision tool designed for drilling into steel and sheet metal, featuring a 12 mm diameter and a total length of 151 mm. Manufactured to DIN 338 standards, this durable drill bit has a cylinder shank that ensures secure attachment and optimal performance. Ideal for machining tasks, it is commonly used in various industrial and construction applications.
Type Metal twist drill bit
Diameter 10mm
Cutting Length 101mm
Overall Length 151mm
DIN Standard DIN 338
Material HSS
Tip Angle 118°
Tool Holder Cylinder shank
Weight 81g

Reviews

Be the first to submit a review

Trustpilot