kwb 109164 tool steel Hammer Drill Bit set 4-piece SDS-Plus vibration optimised

MPN
109164
Brand
KWB
EAN-13
4009311091642
Order Code
04-7806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.96
10+ £11.24
50+ £11.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 109164 tool steel hammer drill bit set includes four bits of 5 mm, 6 mm, 8 mm, and 10 mm sizes, designed for use with SDS-Plus systems. Made for drilling into stone, masonry, and brickwork, this set is ideal for heavy-duty applications. Manufactured by kwb, these durable bits are perfect for both professional and DIY projects.
Type Hammer drill bit set
Number of Pieces 4
Material Tool steel
Tool Holder SDS-Plus
Weight 263g

Reviews

Be the first to submit a review

Trustpilot