kwb 109155 HSS Drill Bit Set 9pcs 3-8mm with 1/4" Hex Adapter

MPN
109155
Brand
KWB
EAN-13
4009311091550
Order Code
04-7805
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb 109155 drill bit set includes nine pieces sized from 3 mm to 8 mm, plus a 1/4" bit. Made of high-speed steel, these bits are ideal for machining tasks, including drilling into metal and sheet metal. Suitable for both professionals and DIY enthusiasts, they provide reliable performance for various construction and repair projects.
Type Drill bit set
Diameter Various
Material HSS
Tool Holder 1/4" (6.3 mm)
Weight 185g

Reviews

Be the first to submit a review

Trustpilot