kwb 089231 Sanding Sponge CAR medium/coarse waterproof 100x70x26mm

MPN
089231
Brand
KWB
EAN-13
4009310892318
Order Code
04-7759
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.991
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

kwb's sanding sponge, model 089231, is a medium/coarse grit tool ideal for car paint preparation and repair. This durable, waterproof sponge is suited for both wet and dry sanding applications. Commonly used in automotive refinishing, it efficiently grinds and smooths surfaces.
Type Whetstone
Dim (L x W x H) 100 x 70 x 26 mm
Height 26mm
Length 100mm
Width 70mm

Reviews

Be the first to submit a review

Trustpilot