kwb 089010 Wood & Metal 3PC fine sponge silicone Carbide 125x100x10mm

MPN
089010
Brand
KWB
EAN-13
4009310890109
Order Code
04-7752
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The kwb abrasive sponge set, model 089010, includes three fine grinding sponges suitable for both wood and metal surfaces. Designed for versatility and precision, these sponges offer efficient sanding in hard-to-reach areas. Ideal for DIY enthusiasts and professionals, they enhance surface preparation and finish.
Type Abrasive sponge set
Dim (L x W x H) 125 x 100 x 10 mm
Height 10mm
Length 125mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot