Kwb 060218 Tape Measure Steel Plastic 8M

MPN
060218
Brand
KWB
EAN-13
4009310602184
Order Code
16-6771
Country of Origin
China
View Full Product Range (2)

Discontinued


KWB 060218 is a robust tape measure designed for precise measurement tasks, identified by part number 2731775. This durable tool features an 8-metre-long steel tape housed within a resilient plastic casing, offering an ideal balance of rigidity and flexibility essential for reliable operation. The tape measure is particularly suited for applications in construction, carpentry, and other engineering fields where accurate distance measurement is critical. With its combination of strong materials and practical design, the KWB 060218 ensures dependable performance under various working conditions, making it a vital accessory for professionals who require precision in their work.
Type Tape measure
Metric or Imperial Metric
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Max. reading range 8m
Product Type Tape measure

Trustpilot