kwb 051360 Drill Bit 6mm Carbide tip for tiles and porcelain blue

MPN
051360
Brand
KWB
EAN-13
4009310513602
Order Code
04-7711
Country of Origin
Germany

Discontinued


The kwb 051360 Tile and Glass Drill Bit is 6 mm in diameter with a total length of 100 mm, featuring a cylinder shank design. Ideal for precision drilling in tiles and glass, it is perfect for decorative work and installations. This high-quality drill bit ensures clean, smooth finishes and is sold as a single piece.
Type Tile and glass drill bit
Diameter 6mm
Cutting Length 55mm
Overall Length 100mm
Tool Holder Cylinder shank

Trustpilot