kwb 050640 Concrete Twist Drill Bit 4mm Hexagonal holder stone use

MPN
050640
Brand
KWB
EAN-13
4009310506406
Order Code
04-7704
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The kwb 050640 Chromium molybdenum steel Concrete twist drill bit has a diameter of 4 mm and a total length of 100 mm. It features a hexagonal shank for enhanced grip and is designed for drilling into stone, masonry, and brickwork. Ideal for precise and efficient drilling in construction and renovation projects.
Type Concrete twist drill bit
Diameter 3.1mm
Length 45mm
DIN Standard DIN ISO 5468
Material Chromium molybdenum steel
Tool Holder Hex
Weight 14g

Reviews

Be the first to submit a review

Trustpilot