kwb 048300 HSS multi-purpose Drill Bit set for diverse materials

MPN
048300
Brand
KWB
EAN-13
4009310483004
Order Code
04-7702
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    Various 3mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb 048300 Multi-purpose drill bit set consists of five high-speed steel bits with sizes ranging from 3 mm to 8 mm. Designed for universal applications, it can be used with both keyless and key-type drill chucks. Ideal for drilling into various materials such as wood, plastic, and metal.
Type Multi-purpose drill bit
Diameter Various
Material HSS

Reviews

Be the first to submit a review

Trustpilot