kwb 045080 Concrete Twist Drill Bit 8mm 250mm chromium-molybdenum steel

MPN
045080
Brand
KWB
EAN-13
4009310450808
Order Code
04-7699
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The kwb 045080 is a chromium molybdenum steel concrete twist drill bit with an 8 mm diameter and a total length of 250 mm. It features a cylindrical shank and is ideal for drilling into stone, masonry, and brickwork. Manufactured by kwb, it's designed for durability and precision in construction and DIY projects.
Type Concrete twist drill bit
Diameter 7.1mm
Length 105mm
DIN Standard DIN ISO 5468
Material Chromium molybdenum steel
Tool Holder Cylinder shank
Weight 63g

Reviews

Be the first to submit a review

Trustpilot