kwb 045060 Concrete Twist Drill Bit 6mm x 150mm Chrome-moly steel

MPN
045060
Brand
KWB
EAN-13
4009310450600
Order Code
04-7698
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The kwb 045060 is a 6 mm concrete twist drill bit made from chromium molybdenum steel with a total length of 150 mm. It features a cylinder shank, making it suitable for use with masonry, stone, and brickwork. This robust drill bit is ideal for applications involving heavy-duty drilling in tough materials.
Type Concrete twist drill bit
Diameter 5.6mm
Length 110mm
DIN Standard DIN ISO 5468
Material Chromium molybdenum steel
Tool Holder Cylinder shank
Weight 32g

Reviews

Be the first to submit a review

Trustpilot