kwb 044680 Concrete Drill Bit 8mm 120mm Chromium-molybdenum steel

MPN
044680
Brand
KWB
EAN-13
4009310446801
Order Code
04-7693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The kwb 044680 Concrete Twist Drill Bit is made of chromium molybdenum steel and features an 8 mm diameter with a total length of 120 mm. It has a cylinder shank, making it suitable for use in standard drills. This durable bit is ideal for drilling into concrete, stone, masonry, and brickwork.
Type Concrete twist drill bit
Diameter 7.1mm
Length 80mm
DIN Standard DIN ISO 5468
Material Chromium molybdenum steel
Tool Holder Cylinder shank
Weight 46g

Reviews

Be the first to submit a review

Trustpilot