kwb 044660 Concrete Twist Drill Bit 6mm x 100mm high-performance

MPN
044660
Brand
KWB
EAN-13
4009310446603
Order Code
04-7691
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The kwb 044660 is a 6 mm chromium molybdenum steel concrete twist drill bit with a total length of 100 mm. It features a cylinder shank and is designed for drilling into stone, masonry, and brickwork. This high-quality drill bit is ideal for construction and renovation projects.
Type Concrete twist drill bit
Diameter 5.6mm
Length 60mm
DIN Standard DIN ISO 5468
Material Chromium molybdenum steel
Tool Holder Cylinder shank
Weight 23g

Reviews

Be the first to submit a review

Trustpilot