kwb 044640 Concrete Twist Drill Bit 4mm 75mm Crom-Moly Steel

MPN
044640
Brand
KWB
EAN-13
4009310446405
Order Code
04-7688
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The kwb 044640 is a chromium molybdenum steel concrete twist drill bit with a diameter of 4 mm and a total length of 75 mm. It features a cylinder shank for compatibility with various drill chucks. Ideal for masonry, stone, and brickwork applications, this drill bit is designed for efficient drilling in tough materials.
Type Concrete twist drill bit
Diameter 3.6mm
Length 40mm
DIN Standard DIN ISO 5468
Material Chromium molybdenum steel
Tool Holder Cylinder shank
Weight 13g

Reviews

Be the first to submit a review

Trustpilot