kwb 042910 Douglas & Irwin Bits 10mm 235mm Hex shank CV-steel

MPN
042910
Brand
KWB
EAN-13
4009310429101
Order Code
04-7679
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £15.64
10+ £14.80
50+ £14.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 042910 Douglas & Irwin bit is a high-quality wood twist drill bit with a 10 mm diameter and a total length of 235 mm, designed for precise drilling in timber. Its 1/4-inch (6.3 mm) shank makes it compatible with standard drill chucks. Ideal for woodworking, this one-piece bit is perfect for creating clean and accurate holes in various types of wood.
Type Douglas & Irwin bits
Diameter 10mm
Length 235mm
Material Chromium vanadium steel
Tool Holder 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot