kwb 042814 Douglas & Irwin Bits 14mm 165mm super sharp for Wood Drilling

MPN
042814
Brand
KWB
EAN-13
4009310428142
Order Code
04-7672
Country of Origin
Japan
View Full Product Range (19)

Discontinued


The kwb 042814 Douglas & Irwin wood drill bit features a 14 mm diameter and a total length of 165 mm, ideal for precise timber drilling. With a shank size of 1/4 inch, this high-quality bit is designed for efficient woodwork and carpentry tasks. Suitable for various drilling applications, it ensures optimal performance in both professional and DIY projects.
Type Douglas & Irwin bits
Diameter 14mm
Length 165mm
Material Chromium vanadium steel
Tool Holder 1/4" (6.3 mm)

Trustpilot