kwb 028010 Dowel pin 1m beech Wood 10mm grooved for glue distribution

MPN
028010
Brand
KWB
EAN-13
4009310280108
Order Code
04-7624
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 72 availableBack-order availability date - 03/12/2026

The kwb 028010 Peg features a 10 mm diameter, suitable for various mounting tasks. Manufactured by kwb, it is designed for secure and stable support in woodworking projects. Typical applications include supporting shelves and aligning furniture components.
Type Peg
Material Wood
(Ø) 10mm
Dim (Ø x L) 10 mm x 1 m
Length 1m
Outside Ø 10mm

Reviews

Be the first to submit a review

Trustpilot