Kurth Electronic D140B Probe Electrician Tool for Precision Testing

Image Representative of Range

Kurth Electronic D140B Probe Electrician Tool for Precision Testing

MPN
D140B
EAN-13
4012932135756
Order Code
09-6799
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute 2:

    Probe 410 Probe 510
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £145.77 £123.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Kurth Electronic's D140B Probe 410 is a precision engineering test adapter designed for electrical workshops. It serves as a meter accessory, providing a reliable replacement or spare part option. Typical applications include testing and diagnostics in professional electrician settings.
Type Test adapter
Compatible With Gossen Metrawatt
Height 30mm
Length 230mm
Misc Attribute 1 ABS-housing
Probe made of carbon fiber reinforced non- conductive plastic
Gold-plated contacts
Separate battery compartment
Misc Attribute 2 Probe 410
Weight 80g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot