Kunzer TIGER GRIP M Nitrile Gloves, Safety Orange, Size M, High Grip, 100 pcs

MPN
TIGER GRIP M
Brand
Kunzer
EAN-13
0029458088439
Order Code
09-6794
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £41.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Kunzer TIGER GRIP M nitrile disposable gloves are safety gloves featuring EN 374-2, EN 374-3, and EN 455 compliance, providing excellent protection. These medium-sized, durable gloves are ideal for various workplace applications requiring disposable and protective handwear. They are commonly used in settings demanding robust barrier performance against chemicals and microorganisms.
Size M
Colour Orange
Type Disposable glove
Material (back of the hand) Nitrile
Material (palm) Nitrile

Reviews

Be the first to submit a review

Trustpilot